
CA3049T | |
|---|---|
DigiKey Part Number | 2156-CA3049T-ND |
Manufacturer | |
Manufacturer Product Number | CA3049T |
Description | IC OPAMP DIFF 2 CIRCUIT TO5-12 |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit TO-5-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1.35 GHz | |
Current - Input Bias | 13.5 µA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-12 Metal Can | |
Supplier Device Package | TO-5-12 |
| Bulk: | 244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 95,90667 € | 287,72 € |
| Unit Price without VAT: | 95,90667 € |
|---|---|
| Unit Price with VAT: | 114,12894 € |

