
CA3028AM96 | |
|---|---|
DigiKey Part Number | 2156-CA3028AM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3028AM96 |
Description | DIFFERENTIAL/CASCODE AMPLIFIER F |
Customer Reference | |
Detailed Description | Differential IC Telecommunications 8-SOIC |
Datasheet | Datasheet |
Category | Applications Telecommunications |
Manufacturer Harris Corporation | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Differential |
| Bulk: | 13370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,03690 € | 254,04 € |
| Unit Price without VAT: | 1,03690 € |
|---|---|
| Unit Price with VAT: | 1,23391 € |


