
CA2524EX | |
|---|---|
DigiKey Part Number | 2156-CA2524EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA2524EX |
Description | REGULATING PULSE WIDTH MODULATOR |
Customer Reference | |
Detailed Description | Flyback, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current limit, Dead Time Control, Enable, Frequency Control, Ramp | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 3221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,20486 € | 257,84 € |
| Unit Price without VAT: | 1,20486 € |
|---|---|
| Unit Price with VAT: | 1,43378 € |

