
CA1391E | |
|---|---|
DigiKey Part Number | 2156-CA1391E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA1391E |
Description | TV HORIZONTAL PROCESSOR |
Customer Reference | |
Detailed Description | Video Interface IC 8-PDIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 8V ~ 9V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 2491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65405 € | 258,35 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,77832 € |

