
CA080T | |
|---|---|
DigiKey Part Number | 2156-CA080T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA080T |
Description | IC CMOS 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Bulk | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Gain Bandwidth Product 5 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 5 pA | Supplier Device Package TO-99-8 |
| Bulk: | 523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36217 € | 257,45 € |
| Unit Price without VAT: | 1,36217 € |
|---|---|
| Unit Price with VAT: | 1,62098 € |

