
CA0339M | |
|---|---|
DigiKey Part Number | 2156-CA0339M-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA0339M |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Intersil | Current - Output (Typ) 16mA @ 5V |
Packaging Bulk | Current - Quiescent (Max) 2mA |
Part Status Active | Propagation Delay (Max) 300ns (Typ) |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, CMOS, DTL, ECL, MOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 36V, ±18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V |
| Bulk: | 87112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

