
CA0311EX | |
|---|---|
DigiKey Part Number | 2156-CA0311EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA0311EX |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-PDIP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 15V |
Manufacturer Harris Corporation | Current - Quiescent (Max) 7.5mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 8-DIP |
Type Standard (General Purpose) | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 7.5mV @ 15V |
| Bulk: | 2093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

