
CA0239AF | |
|---|---|
DigiKey Part Number | 2156-CA0239AF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA0239AF |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Harris Corporation | Current - Input Bias (Max) 0.025µA @ 5V |
Packaging Bulk | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -25°C ~ 80°C |
Number of Elements 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Open-Collector, CMOS, DTL, ECL, MOS, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 36V, ±18V | Supplier Device Package 14-PDIP |
| Bulk: | 907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

