
CA0139AE | |
|---|---|
DigiKey Part Number | 2156-CA0139AE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA0139AE |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 36V, ±18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP |

