C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C167CSLMCAKXUMA3

DigiKey Part Number
2156-C167CSLMCAKXUMA3-448-ND
Manufacturer
Manufacturer Product Number
C167CSLMCAKXUMA3
Description
C167CS - LEGACY 16-BIT MICROCONT
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
111
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
11K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
P-MQFP-144-8
Package / Case
144-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.834
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9834
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
463,53750 €254,15 €
Unit Price without VAT:63,53750 €
Unit Price with VAT:75,60963 €