SCR 50 V 8 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C122F1G

DigiKey Part Number
2156-C122F1G-OS-ND
Manufacturer
Manufacturer Product Number
C122F1G
Description
SCR 50V 8A TO-220AB
Customer Reference
Detailed Description
SCR 50 V 8 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
30 mA
Manufacturer
onsemi
Current - Off State (Max)
10 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
50 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
25 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.83 V
Supplier Device Package
TO-220AB
Current - On State (It (RMS)) (Max)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14780
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2401,07088 €257,01 €
Unit Price without VAT:1,07088 €
Unit Price with VAT:1,27435 €