BZX85C7V5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.392
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 19.771
Unit Price: 0,69000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.817
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,23621 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09843 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,32776 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,66640 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.790
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 850
Unit Price: 0,11000 €
Datasheet
Zener Diode 7.5 V 1 W ±6% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C7V5

DigiKey Part Number
BZX85C7V5-ND
Manufacturer
Manufacturer Product Number
BZX85C7V5
Description
DIODE ZENER 7.5V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±6% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC