
BZX85C3V6 | |
|---|---|
DigiKey Part Number | 2156-BZX85C3V6-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX85C3V6 |
Description | DIODE ZENER 3.6V 1.3W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C3V6 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41G |
Power - Max 1.3 W | Base Product Number |
| Bulk: | 86050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.492 | 0,04284 € | 235,28 € |
| Unit Price without VAT: | 0,04284 € |
|---|---|
| Unit Price with VAT: | 0,05098 € |

