
BZX85C3V3-FS | |
|---|---|
DigiKey Part Number | 2156-BZX85C3V3-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX85C3V3-FS |
Description | DIODE ZENER 3.3V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±6.06% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 60 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Bulk: | 66375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.045 | 0,04303 € | 260,12 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |

