Zener Diode 30 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C30-ON

DigiKey Part Number
2156-BZX85C30-ON-ND
Manufacturer
Manufacturer Product Number
BZX85C30-ON
Description
DIODE ZENER 30V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 21 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.989
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8989
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.4920,04249 €233,36 €
Unit Price without VAT:0,04249 €
Unit Price with VAT:0,05056 €