Zener Diode 22 V 1.3 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C22

DigiKey Part Number
2156-BZX85C22-488-ND
Manufacturer
Manufacturer Product Number
BZX85C22
Description
DIODE ZENER 22V 1.3W DO41G
Customer Reference
Detailed Description
Zener Diode 22 V 1.3 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 16 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41G
Power - Max
1.3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.520
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:42520
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.4920,04284 €235,28 €
Unit Price without VAT:0,04284 €
Unit Price with VAT:0,05098 €