Zener Diode 15 V 1 W ±6% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C15TR5K-FS

DigiKey Part Number
2156-BZX85C15TR5K-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BZX85C15TR5K-FS
Description
DIODE ZENER 15V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±6% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:135000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €