
BZX84B27LT1G | |
|---|---|
DigiKey Part Number | 2156-BZX84B27LT1G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX84B27LT1G |
Description | DIODE ZENER 27V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.127 | 0,02582 € | 261,48 € |
| Unit Price without VAT: | 0,02582 € |
|---|---|
| Unit Price with VAT: | 0,03073 € |

