
BZX79C51-T50A | |
|---|---|
DigiKey Part Number | 2156-BZX79C51-T50A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX79C51-T50A |
Description | DIODE ZENER 51V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.538 | 0,02550 € | 294,22 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

