
BZX79C47 | |
|---|---|
DigiKey Part Number | 2156-BZX79C47-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX79C47 |
Description | DIODE ZENER 47V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

