
BZX79-C62,133 | |
|---|---|
DigiKey Part Number | BZX79-C62,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C62,133 |
Description | DIODE ZENER 62V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01807 € | 180,70 € |
| 20.000 | 0,01620 € | 324,00 € |
| 30.000 | 0,01525 € | 457,50 € |
| 50.000 | 0,01418 € | 709,00 € |
| 70.000 | 0,01355 € | 948,50 € |
| 100.000 | 0,01294 € | 1.294,00 € |
| 250.000 | 0,01158 € | 2.895,00 € |
| 500.000 | 0,01075 € | 5.375,00 € |
| Unit Price without VAT: | 0,01807 € |
|---|---|
| Unit Price with VAT: | 0,02150 € |

