
BZX79-C56,133 | |
|---|---|
DigiKey Part Number | BZX79-C56,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C56,133 |
Description | DIODE ZENER 56V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01829 € | 182,90 € |
| 20.000 | 0,01641 € | 328,20 € |
| 30.000 | 0,01545 € | 463,50 € |
| 50.000 | 0,01436 € | 718,00 € |
| 70.000 | 0,01372 € | 960,40 € |
| 100.000 | 0,01310 € | 1.310,00 € |
| 250.000 | 0,01173 € | 2.932,50 € |
| 500.000 | 0,01088 € | 5.440,00 € |
| Unit Price without VAT: | 0,01829 € |
|---|---|
| Unit Price with VAT: | 0,02177 € |

