
BZX79-C30,143 | |
|---|---|
DigiKey Part Number | 2156-BZX79-C30,143-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BZX79-C30,143 |
Description | DIODE ZENER 30V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 |
| Bulk: | 165000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.547 | 0,03400 € | 256,60 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

