
BZX79-C16,133 | |
|---|---|
DigiKey Part Number | 2156-BZX79-C16,133-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZX79-C16,133 |
Description | DIODE ZENER 16V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 400 mW | Supplier Device Package ALF2 |
| Bulk: | 88500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.547 | 0,03400 € | 256,60 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

