
BZX55C22 | |
|---|---|
DigiKey Part Number | 2156-BZX55C22-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX55C22 |
Description | DIODE ZENER 22V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±6% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08567 € | 257,01 € |
| Unit Price without VAT: | 0,08567 € |
|---|---|
| Unit Price with VAT: | 0,10195 € |

