
BZV85-C11,113 | |
|---|---|
DigiKey Part Number | 2156-BZV85-C11,113-ND |
Manufacturer | |
Manufacturer Product Number | BZV85-C11,113 |
Description | DIODE ZENER 11V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7.7 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.844 | 0,09349 € | 265,89 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

