Clamp Ipp Tvs Diode Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA862AVL,115

DigiKey Part Number
2156-BZA862AVL115-ND
Manufacturer
Manufacturer Product Number
BZA862AVL,115
Description
TVS DIODE 6.2VWM SOT353
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
EDA/CAD Models
BZA862AVL,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
6W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134.158
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:134158
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3320,19794 €263,66 €
Unit Price without VAT:0,19794 €
Unit Price with VAT:0,23555 €