
BUZ73A | |
|---|---|
DigiKey Part Number | 2156-BUZ73A-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | BUZ73A |
Description | MOSFET N-CH 200V 5.5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.5A (Tc) 40W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Tube: | 18623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 472 | 0,54394 € | 256,74 € |
| Unit Price without VAT: | 0,54394 € |
|---|---|
| Unit Price with VAT: | 0,64729 € |

