
BUZ21 | |
|---|---|
DigiKey Part Number | 2156-BUZ21-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | BUZ21 |
Description | MOSFET N-CH 100V 21A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 85mOhm @ 13A, 10V |
Series | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220AB |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V |
| Tube: | 42976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |


