
BUX44 | |
|---|---|
DigiKey Part Number | 2156-BUX44-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | BUX44 |
Description | TRANS NPN DARL 400V 8A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 8 A 8MHz 120 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 120 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Bulk: | 145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,52684 € | 258,03 € |
| Unit Price without VAT: | 4,52684 € |
|---|---|
| Unit Price with VAT: | 5,38694 € |

