
BUV21G | |
|---|---|
DigiKey Part Number | 2156-BUV21G-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | BUV21G |
Description | TRANS NPN 200V 40A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 40 A 8MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 40 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 3A, 25A | |
Current - Collector Cutoff (Max) | 3mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 12A, 2V | |
Power - Max | 250 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204 (TO-3) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,20000 € | 255,60 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

