
BUT11TU | |
|---|---|
DigiKey Part Number | 2156-BUT11TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BUT11TU |
Description | TRANS NPN 400V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 3A |
Mfr | Current - Collector Cutoff (Max) 1mA |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
| Bulk: | 1099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 471 | 0,54828 € | 258,24 € |
| Unit Price without VAT: | 0,54828 € |
|---|---|
| Unit Price with VAT: | 0,65245 € |

