
BUT11ATU | |
|---|---|
DigiKey Part Number | 2156-BUT11ATU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BUT11ATU |
Description | TRANS NPN 450V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUT11ATU Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | Power - Max 100 W |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 5 A | Supplier Device Package TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 2.5A |
| Bulk: | 81900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 0,67680 € | 255,83 € |
| Unit Price without VAT: | 0,67680 € |
|---|---|
| Unit Price with VAT: | 0,80539 € |

