
BUJ103AX,127 | |
|---|---|
DigiKey Part Number | 2156-BUJ103AX,127-ND |
Manufacturer | |
Manufacturer Product Number | BUJ103AX,127 |
Description | TRANS NPN 400V 4A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 26 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 500mA, 5V | |
Power - Max | 26 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F |
| Bulk: | 10483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 537 | 0,48194 € | 258,80 € |
| Unit Price without VAT: | 0,48194 € |
|---|---|
| Unit Price with VAT: | 0,57351 € |

