
BUF600AP | |
|---|---|
DigiKey Part Number | 2156-BUF600AP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | BUF600AP |
Description | IC BUFFER 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 2466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,88300 € | 259,47 € |
| Unit Price without VAT: | 2,88300 € |
|---|---|
| Unit Price with VAT: | 3,43077 € |

