
BUF03EJ | |
|---|---|
DigiKey Part Number | 2156-BUF03EJ-ND |
Manufacturer | |
Manufacturer Product Number | BUF03EJ |
Description | IC BUFFER 1 CIRCUIT TO99 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-99 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 19mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 36 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Slew Rate 250V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 63 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 150 pA | Supplier Device Package TO-99 |

