
BTS114AE3045A | |
|---|---|
DigiKey Part Number | 2156-BTS114AE3045A-ND |
Manufacturer | |
Manufacturer Product Number | BTS114AE3045A |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 17A (Tc) 50W Surface Mount PG-TO220-3-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO220-3-5 | |
Package / Case |
| Bulk: | 9937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,14976 € | 258,28 € |
| Unit Price without VAT: | 3,14976 € |
|---|---|
| Unit Price with VAT: | 3,74821 € |

