Unipolar Motor Driver DMOS P-TO220-7-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN7970S

DigiKey Part Number
2156-BTN7970S-ND
Manufacturer
Manufacturer Product Number
BTN7970S
Description
HALF-BRIDGE PERIPHERAL DRIVER
Customer Reference
Detailed Description
Unipolar Motor Driver DMOS P-TO220-7-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
-
Technology
DMOS
Step Resolution
-
Applications
-
Current - Output
90A
Voltage - Supply
8V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
P-TO220-7-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.611
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5611
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,25131 €259,33 €
Unit Price without VAT:4,25131 €
Unit Price with VAT:5,05906 €