
BSS119NH7978XTSA1 | |
|---|---|
DigiKey Part Number | 2156-BSS119NH7978XTSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSS119NH7978XTSA1 |
Description | SMALL SIGNAL N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 13µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 20.9 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23-3-5 |
Rds On (Max) @ Id, Vgs 6Ohm @ 190mA, 10V | Package / Case |
| Bulk: | 98450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.771 | 0,14448 € | 255,87 € |
| Unit Price without VAT: | 0,14448 € |
|---|---|
| Unit Price with VAT: | 0,17193 € |

