P-Channel 50 V 1A 1.8W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP315

DigiKey Part Number
2156-BSP315-ND
Manufacturer
Manufacturer Product Number
BSP315
Description
MOSFET P-CH 50V 1A SOT223
Customer Reference
Detailed Description
P-Channel 50 V 1A 1.8W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Power Dissipation (Max)
1.8W
Packaging
Bulk
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
FET Type
Supplier Device Package
SOT-223
Technology
Package / Case
Drain to Source Voltage (Vdss)
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.