
BSO065N03MSG | |
|---|---|
DigiKey Part Number | 2156-BSO065N03MSG-ND |
Manufacturer | |
Manufacturer Product Number | BSO065N03MSG |
Description | SMALL SIGNAL N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 746 | 0,33996 € | 253,61 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

