
BSM20GD60DLC | |
|---|---|
DigiKey Part Number | 2156-BSM20GD60DLC-ND |
Manufacturer | |
Manufacturer Product Number | BSM20GD60DLC |
Description | IGBT MODULE 600V 32A 125W |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 600 V 32 A 125 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 32 A | |
Power - Max | 125 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 1.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,77375 € | 254,19 € |
| Unit Price without VAT: | 31,77375 € |
|---|---|
| Unit Price with VAT: | 37,81076 € |

