
BSH207,135 | |
|---|---|
DigiKey Part Number | 2156-BSH207135-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | BSH207,135 |
Description | MOSFET P-CH 12V 1.52A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.52A (Ta) 417mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 600mV @ 1mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 9.6 V |
FET Type | Power Dissipation (Max) 417mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 0,71391 € | 255,58 € |
| Unit Price without VAT: | 0,71391 € |
|---|---|
| Unit Price with VAT: | 0,84955 € |

