
BRS2B16NB | |
|---|---|
DigiKey Part Number | 2156-BRS2B16NB-ND |
Manufacturer | Agere Systems |
Manufacturer Product Number | BRS2B16NB |
Description | IC TRANSCEIVER 0/4 16SOP |
Customer Reference | |
Detailed Description | 0/4 Line Receiver 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Agere Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SOP |
| Bulk: | 2303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,46476 € | 253,87 € |
| Unit Price without VAT: | 2,46476 € |
|---|---|
| Unit Price with VAT: | 2,93306 € |

