
BRF2A16G | |
|---|---|
DigiKey Part Number | 2156-BRF2A16G-ND |
Manufacturer | Agere Systems |
Manufacturer Product Number | BRF2A16G |
Description | IC TRANSCEIVER 0/4 16SOP |
Customer Reference | |
Detailed Description | 0/4 Line Receiver 16-SOP |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer Agere Systems | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Line Receiver | Supplier Device Package 16-SOP |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,46476 € | 253,87 € |
| Unit Price without VAT: | 2,46476 € |
|---|---|
| Unit Price with VAT: | 2,93306 € |

