
BQ51025YFPR | |
|---|---|
DigiKey Part Number | 2156-BQ51025YFPR-296-ND |
Manufacturer | |
Manufacturer Product Number | BQ51025YFPR |
Description | BQ51025 - 10W WPC COMPLIANT SING |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA (3.56x2.84) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 11V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (3.56x2.84) | |
Base Product Number |
| Bulk: | 2913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,79529 € | 258,08 € |
| Unit Price without VAT: | 3,79529 € |
|---|---|
| Unit Price with VAT: | 4,51640 € |

