
BQ4852YMC-85 | |
|---|---|
DigiKey Part Number | 2156-BQ4852YMC-85-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ4852YMC-85 |
Description | IC RTC CLK/CALENDAR PAR 36DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 36-DIP Module (0.610", 15.49mm) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Benchmarq | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 1mA @ 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 36-DIP Module (0.610", 15.49mm) |
Features Alarm, Supervisor, Watchdog Timer | Supplier Device Package 36-DIP Module (18.42x52.96) |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,02000 € | 240,10 € |
| Unit Price without VAT: | 48,02000 € |
|---|---|
| Unit Price with VAT: | 57,14380 € |

