
BQ4802YPW | |
|---|---|
DigiKey Part Number | 296-12758-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4802YPW |
Description | IC RTC CLK/CALENDAR PAR 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4802YPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 7,22600 € | 72,26 € |
| 50 | 6,41340 € | 320,67 € |
| 100 | 6,16160 € | 616,16 € |
| 250 | 5,89600 € | 1.474,00 € |
| 500 | 5,73588 € | 2.867,94 € |
| 1.000 | 5,60410 € | 5.604,10 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |

