
BQ4017YMC-70 | |
|---|---|
DigiKey Part Number | 2156-BQ4017YMC-70-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ4017YMC-70 |
Description | IC NVSRAM 16MBIT PAR 36DIP MOD |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-DIP Module |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 36-DIP Module |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Tube: | 739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,35000 € | 261,40 € |
| Unit Price without VAT: | 65,35000 € |
|---|---|
| Unit Price with VAT: | 77,76650 € |

