Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ3285LDSS

DigiKey Part Number
2156-BQ3285LDSS-BE-ND
Manufacturer
Benchmarq
Manufacturer Product Number
BQ3285LDSS
Description
IC RTC CLK/CALENDAR PAR 24SSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benchmarq
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, NVSRAM
Memory Size
242B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
2.4V ~ 4V
Current - Timekeeping (Max)
100µA @ 3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP/QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:500
All prices are in EUR
Tube
QuantityUnit PriceExt Price
773,34779 €257,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34779 €
Unit Price with VAT:3,98387 €